
Legris Stainless Steel Compression Fitting Straight Coupler, 1/4 in BSPT Male x6mm OD, 8 MPa
Legris 18050613 technical specifications.
| Fitting Direction | Straight |
| Fitting Type | Coupler |
| Compatible Pipe Size | 6mm |
| Threaded Connection | 1/4 in BSPT Male |
| Maximum Working Pressure | 8 MPa |
| Thread Standard | BSPT |
| RoHS | Compliant |
No datasheet is available for this part.
