Sign in to ask questions about the Legris 18101600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legris 18101600 technical specifications.
| Fitting Type | Sleeve Nut |
| Compatible Pipe Size | 16mm |
| Threaded Connection | M22 x 1.5 |
| Maximum Working Pressure | 8 MPa |
| Thread Standard | Metric |
| RoHS | Compliant |
Download the complete datasheet for Legris 18101600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
