FERRULE (TEF TUBE) 8MM OD
Legris 18270800 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -15°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 18270800 to view detailed technical specifications.
No datasheet is available for this part.