Sign in to ask questions about the Legris 18551717 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legris 18551717 technical specifications.
| Connection 1 | 3/8 in G Female |
| Connection 2 | 3/8 in G Female |
| Fitting Type | Coupler |
| Shape | Hexagon |
| Fitting Direction | Straight |
| Thread Size 1 | 3/8in |
| Thread Size 2 | 3/8in |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Standard 1 | G (parallel) |
| Thread Standard 2 | G (parallel) |
| RoHS | Compliant |
Download the complete datasheet for Legris 18551717 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
