Legris Stainless Steel Threaded Fitting, , Straight Reducer R (taper) 3/8in Male G (parallel) 1/4in Female Hexagon
Legris 18631713 technical specifications.
| Connection 1 | 3/8 in R Male |
| Connection 2 | 1/4 in G Female |
| Shape | Hexagon |
| Fitting Type | Reducer |
| Fitting Direction | Straight |
| Thread Size 1 | 3/8in |
| Thread Size 2 | 1/4in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Standard 1 | R (taper) |
| Thread Standard 2 | G (parallel) |
| RoHS | Compliant |
No datasheet is available for this part.