Sign in to ask questions about the Legris 3104 12 04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legris 3104 12 04 technical specifications.
| Manufacturer Series | 3104 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for Legris 3104 12 04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
