Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Glass |
| Manufacturer Series | 3106 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| Outside Diameter | 13.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |