This 6mm push-in fitting is constructed from nylon and glass, with a brass body. It features an outside diameter of 10.5mm and an inside diameter of 6mm. The fitting is designed for use in temperatures ranging from -20°C to 80°C. Compliance with SVHC regulations is unknown.
Legris 31090613 technical specifications.
| Body Material | Nylon, Glass |
| Inside Diameter | 6mm |
| Manufacturer Series | 3109 |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 31090613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.