This pneumatic fitting is constructed from nylon and glass with a brass material. It has an inside diameter of 8mm and an outside diameter of 13.5mm. The operating temperature range is between -20°C and 80°C. The fitting is designed for push-in mounting.
Sign in to ask questions about the Legris 31090810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legris 31090810 technical specifications.
| Body Material | Nylon, Glass |
| Inside Diameter | 8mm |
| Manufacturer Series | 3109 |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| Outside Diameter | 13.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 31090810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.