This 8mm push-in fitting is constructed from nylon and glass with a brass body, suitable for operating temperatures between -20°C and 80°C. It features a push-in mounting style and has an outside diameter of 13.5mm. The manufacturer has not confirmed compliance with Reach SVHC regulations.
Sign in to ask questions about the Legris 31090817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legris 31090817 technical specifications.
| Body Material | Nylon, Glass |
| Inside Diameter | 8mm |
| Manufacturer Series | 3109 |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| Outside Diameter | 13.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 31090817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.