Pneumatic Bulkhead Tube-to-Tube Adapter Straight, Connection A 10mm, B 10mm
Legris 31461000 technical specifications.
| Finish | NICKEL PLATED |
| Manufacturer Series | 3146 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Bulkhead |
| RoHS | Compliant |
Download the complete datasheet for Legris 31461000 to view detailed technical specifications.
No datasheet is available for this part.