Legris 3166 Pneumatic Straight Tube-to-Tube Adapter, Plug In 10 mm
Legris 31661014 technical specifications.
| Body Material | Nylon, Glass |
| Manufacturer Series | 3166 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Plug-In |
| RoHS | Compliant |
No datasheet is available for this part.