Legris 31750810 technical specifications.
| Body Material | Brass |
| Manufacturer Series | 3175 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 31750810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.