Sign in to ask questions about the Legris 31751213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legris 31751213 technical specifications.
| Body Material | Brass |
| Manufacturer Series | 3175 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Outside Diameter | 21mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 31751213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.