This 14mm brass stud mount fitting has a polymer body with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is manufactured by Legris and has an outside diameter of 24mm. The fitting is not SVHC compliant.
Sign in to ask questions about the Legris 31751417 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Legris 31751417 technical specifications.
| Body Material | Brass |
| Inside Diameter | 14mm |
| Manufacturer Series | 3175 |
| Material | Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Outside Diameter | 24mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Legris 31751417 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
