
Legris Pneumatic Elbow Threaded-to-Tube Adapter, G 3/8 Female, Push In 8 mm
Legris 31920817 technical specifications.
| Body Material | Nylon, Glass |
| Manufacturer Series | 3192 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |
No datasheet is available for this part.