Legris Pneumatic Tee Threaded-to-Tube Adapter, M5 x 0.8 x 4mm x 4mm, 20 bar
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Glass |
| Finish | NICKEL PLATED |
| Manufacturer Series | 3193 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |