3 TUBE CONN 8MM
Legris 33810800 technical specifications.
| Body Material | Plastic |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Series | LF 3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Legris 33810800 to view detailed technical specifications.
No datasheet is available for this part.