LEGRIS 4902 10 13 VALVE, FEMALE, D10, G1/4
Legris 49021013 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.