Legris 70100619 technical specifications.
| Manufacturer Series | 7010 |
| Material | Polymer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 70100619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.