
Legris 70600610 technical specifications.
| Manufacturer Series | 7060 |
| Material | Polymère |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 70600610 to view detailed technical specifications.
No datasheet is available for this part.
