Legris 77700400 technical specifications.
| Manufacturer Series | 7770 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 77700400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
