Legris 7894 10 21 technical specifications.
| Body Material | Brass, Polymer |
| Manufacturer Series | 7894 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 7894 10 21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.