
Legris 7894 G 1/4 Pilot/Pilot Stand-Alone Pneumatic Pilot Operated Valves
Checking distributor stock and pricing after the page loads.
| Body Material | Brass, Polymer |
| Manufacturer Series | 7894 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |