
Legris Pneumatic Straight Threaded-to-Tube Adapter, G 1/4 Male, 12mm
Legris 9181213 technical specifications.
| Body Material | Brass |
| Finish | NICKEL PLATED |
| Manufacturer Series | 0918 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
No datasheet is available for this part.