The LS-101M2W---2235 is a 100uF aluminum electrolytic capacitor from Lelon. It features a 10mm lead pitch and operates within a temperature range of -40°C to 85°C. The capacitor has a tolerance of 20% and a ripple current rating of 1A. It is available in bulk packaging and has a lifespan of 2000 hours.
Lelon LS-101M2W---2235 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1A |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.