The LS682M1H-2540 is a general purpose aluminum capacitor with a capacitance of 6.8 millifarads and a DC rated voltage of 50 volts. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is packaged in bulk with 50 units per package and is designed for snap-in mounting.
Lelon LS682M1H-2540 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon LS682M1H-2540 to view detailed technical specifications.
No datasheet is available for this part.