The LSG822M1JL4-3535 is a 8200uF aluminum electrolytic capacitor with a maximum operating voltage of 63VDC and a tolerance of 20%. It features a through hole mounting style and a snap-in termination. The capacitor has a cylindrical can construction and a terminal pitch of 10. It is rated for operation between -40°C and 105°C.
Lelon LSG822M1JL4-3535 technical specifications.
| Capacitance | 8200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 3410mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG822M1JL4-3535 to view detailed technical specifications.
No datasheet is available for this part.