This aluminum cylindrical can electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 63VDC. It features a 20% tolerance and a ripple current of 653. The capacitor has a leakage current of 623.7uA at 2 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Lelon RN331M1JSDF1632C technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 653mA |
| Leakage Current | 623.7@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RN331M1JSDF1632C to view detailed technical specifications.
No datasheet is available for this part.