Cap Aluminum Lytic 1200uF 16V 20% (12.5 X 20mm) Radial 5mm 1125mA 5000h 105°C Bulk
Lelon RXJ122M1CBC-1320 technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1125mA |
| Leakage Current | 192@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.085@20°C@100kHz|0.26@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXJ122M1CBC-1320 to view detailed technical specifications.
No datasheet is available for this part.