This 12V electrolytic capacitor features a capacitance of 1200uF with a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is constructed with an aluminum cylindrical can. The capacitor is rated for a DC voltage of 16VDC and has a ripple current of 1125. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5.
Lelon RXJ122M1CSA-1320B technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1125mA |
| Leakage Current | 192@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.085@20°C@100kHz|0.26@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXJ122M1CSA-1320B to view detailed technical specifications.
No datasheet is available for this part.