This aluminum cylindrical can electrolytic capacitor has a capacitance of 120uF and a working voltage of 16VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.38 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It operates over a temperature range of -55°C to 105°C and has a lifetime of 2000 hours.
Lelon RXK121M1CFC-0611 technical specifications.
| Capacitance | 120uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 179mA |
| Leakage Current | 19.2@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.38@20°C@100kHz|0.95@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK121M1CFC-0611 to view detailed technical specifications.
No datasheet is available for this part.