Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 5mm 179mA 2000h 105°C Bulk
Lelon RXK121M1CFCF0611 technical specifications.
| Capacitance | 120uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 179mA |
| Leakage Current | 19.2@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.38@20°C@100kHz|0.95@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK121M1CFCF0611 to view detailed technical specifications.
No datasheet is available for this part.