This 12V 1200uF electrolytic capacitor has a 20% tolerance and a maximum impedance of 0.046 ohms at 20°C and 100kHz. It operates within a temperature range of -55°C to 105°C and has a leakage current of 192 microamps at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. It is designed for through-hole mounting.
Lelon RXK122M1CBC-1320T technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1206mA |
| Leakage Current | 192@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.046@20°C@100kHz|0.12@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK122M1CBC-1320T to view detailed technical specifications.
No datasheet is available for this part.