This 2700uF electrolytic capacitor has a maximum working voltage of 35VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a low ESR type and operates over a temperature range of -55°C to 105°C.
Lelon RXK272M1VBC-1636 technical specifications.
| Capacitance | 2700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2448mA |
| Leakage Current | 945@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.055@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK272M1VBC-1636 to view detailed technical specifications.
No datasheet is available for this part.