This 1000uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It has a maximum impedance of 0.031 ohms at 20°C and 100kHz, and 0.062 ohms at -10°C and 100kHz. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 105°C.
Lelon RZW102M1EBC-1030 technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1910mA |
| Leakage Current | 250@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.031@20°C@100kHz|0.062@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW102M1EBC-1030 to view detailed technical specifications.
No datasheet is available for this part.