This aluminum electrolytic capacitor has a capacitance of 1200uF and a DC rated voltage of 35VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 2650 and a leakage current of 420uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5. The capacitor operates between -55°C and 105°C and has a maximum impedance of 0.024Ω at 20°C and 100kHz.
Lelon RZW122M1VBC-1330 technical specifications.
| Capacitance | 1200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2650mA |
| Leakage Current | 420@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.048@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW122M1VBC-1330 to view detailed technical specifications.
No datasheet is available for this part.