This 16VDC aluminum electrolytic capacitor has a capacitance of 1500uF with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.031 ohms at 20°C and 100kHz. The capacitor is rated for a lifetime of 7000 hours and has a maximum operating temperature of 105°C. It is available in a through hole radial package with a terminal pitch of 5mm.
Lelon RZW152M1CBK-1030 technical specifications.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1910mA |
| Leakage Current | 240@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.031@20°C@100kHz|0.062@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW152M1CBK-1030 to view detailed technical specifications.
No datasheet is available for this part.