This aluminum cylindrical can electrolytic capacitor has a capacitance of 2200uF and operates at 10VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.031 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Lelon RZW222M1ASC-1030 technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1910mA |
| Leakage Current | 220@2MinuA |
| Lifetime | 6000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.031@20°C@100kHz|0.062@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW222M1ASC-1030 to view detailed technical specifications.
No datasheet is available for this part.