Sign in to ask questions about the Lelon SA-010M1JSA-0407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lelon SA-010M1JSA-0407 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Ripple Current | 10mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lelon SA-010M1JSA-0407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.