
This 50V aluminum electrolytic capacitor has a capacitance of 100nF with a tolerance of 20%. It features a dissipation factor of 0.1% and a ripple current of 2mA. The capacitor is packaged in bulk with 1000 units per package and has a termination type of radial. It operates within a temperature range of -40°C to 105°C.
Lelon SG0R1M1HBK-0407P technical specifications.
| Capacitance | 100nF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2mA |
| Series | SG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SG0R1M1HBK-0407P to view detailed technical specifications.
No datasheet is available for this part.
