
The SS0R47M1HBK-0305P capacitor from Lelon features a capacitance of 470nF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 1000 units per package and has a radial termination. It is rated for a DC voltage of 50V and has a ripple current of 4mA.
Sign in to ask questions about the Lelon SS0R47M1HBK-0305P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lelon SS0R47M1HBK-0305P technical specifications.
| Capacitance | 470nF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 1mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4mA |
| Series | SS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SS0R47M1HBK-0305P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.