This 10uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a leakage current of 3.5uA at 2 minutes and a lifetime of 1000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is suitable for through-hole mounting and has a terminal pitch of 2.5mm. The operating temperature range is from -40°C to 105°C.
Lelon SSG100M1VSA-0505 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 27mA |
| Leakage Current | 3.5@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SSG100M1VSA-0505 to view detailed technical specifications.
No datasheet is available for this part.