
Aluminum Electrolytic Capacitors - Leaded 35V 1000uF 20%
Lelon TEA102M1VBK-1327P technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Ripple Current | 955mA |
| Series | TEA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.
