Aluminum Electrolytic Capacitors - Leaded 100V 47uF 105C 10x21mm
Lelon TG470M2ABK-1021P technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.