This 100nF capacitor has a voltage rating of 50V and a tolerance of 20%. It is constructed from aluminum and is suitable for surface mount applications. The capacitor's maximum operating temperature is 85°C, while its minimum operating temperature is -40°C. It has a leakage current of 3uA and a ripple current of 3.3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lelon VEBR22M1HTR-0405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.25% |
| Height | 4.3mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.3mA |
| Series | VEB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEBR22M1HTR-0405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.