
The VEH102M0JTR-1010 is a 1mF aluminum electrolytic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 500 units per package. It has a leakage current of 3uA and a ripple current of 650mA. The capacitor is designed for surface mount applications and has a height of 10.4mm and a length of 10mm.
Lelon VEH102M0JTR-1010 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.3% |
| Height | 10.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 650mA |
| Series | VEH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEH102M0JTR-1010 to view detailed technical specifications.
No datasheet is available for this part.
