
This 22uF electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is constructed with aluminum and has a dissipation factor of 0.12%. The capacitor measures 10mm in length and 8.4mm in height. It is designed for surface mount applications and has a leakage current of 3uA. The operating temperature range is from -55°C to 105°C.
Lelon VEJ-220M2ATR-0810 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Height | 8.4mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 100mA |
| Series | VEJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Lelon VEJ-220M2ATR-0810 to view detailed technical specifications.
No datasheet is available for this part.