Aluminum Electrolytic Capacitors - SMD 1000uF 35V 10% Tol 16X16.5
Lelon VEU102M1VTR1616 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.