LEM AHR500B420 technical specifications.
| Accuracy | 1% |
| Mount | Screw |
| Ratings | IP20 |
| Response Time | 150ms |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LEM AHR500B420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.